FERROXCUBE  T107/65/26-3F3  Transformer Cores, Toroid, T107, 3F3, 259.31 mm, 534.83 mm

FERROXCUBE T107/65/26-3F3

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 06W1070
  • Manufacturer Part No T107/65/26-3F3

Product Specifications, Documents & More


  • Ae Effective Cross Scetion Area: 534.83mm²
  • Core Material Grade: 3F3
  • Core Size: T107
  • Core Type: Toroid
  • Effective Magnetic Path Length: 259.31mm
  • For Use With: -
  • Inductance Factor Al: 5.184µH
  • SVHC: No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 6/20/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $45.58 $45.58

Buy

Price

Quantity List Price
1 - 24 $45.58
25 - 49 $41.76
50 - 99 $38.79
100 - 249 $37.52
250+ $36.25
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought