Low

FERROXCUBE  T107/65/25-3F3  FERRITE CORE, TOROID, 3F3

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: FERROXCUBE
  • Newark Part No.: 06W1068
  • Manufacturer Part No T107/65/25-3F3

Product Information


  • Ae Effective Cross Scetion Area: 514mm²
  • Core Material Grade: 3F3
  • Core Size: T107
  • Core Type: Toroid
  • Effective Magnetic Path Length: 259mm
  • Inductance Factor Al: 4.485µH
  • SVHC: No SVHC (17-Dec-2014)
  • Series: -

Find similar products  grouped by common attribute

Availability

Availability:  3

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 7/13/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $93.07

Buy

Price

Quantity List Price
1 - 24 $93.07
25 - 49 $88.82
50 - 99 $86.45
100 - 249 $83.62
250+ $80.79

FERROXCUBE-T107/65/25-3F3-FERRITE CORE, TOROID, 3F3;FERRITE CORE, TOROID, 3F3; Core Type:Toroid; Core Size:T107; Core Material Grade:3F3; Series:-; Effective Magnetic Path Length:259mm; Ae Effective Cross Section Area:514mm2; Inductance Factor Al:4485nH; SVHC:No SVHC (17-Dec-2014); ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought