Low

FERROXCUBE  P18/11-3C81  Transformer Cores, P18, 3C81, 25.8 mm, 43.3 mm

FERROXCUBE P18/11-3C81
Technical Data Sheet (174.84KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Core Type:
Core Size:
For Use With:
Core Material Grade:
Effective Magnetic Path Length:
Ae Effective Cross Scetion Area:
Inductance Factor Al:
Product Range:

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Substitutes

FERRITE CORE, N48, P18/11, 400NH

EPCOS

500:  in stock

Price for: Each

1+ $3.86 100+ $3.16 250+ $2.89 500+ $2.69 More pricing

Buy

Transformer Cores, P, P18/11, N48, 25.9 mm, 43 mm

EPCOS

409:  in stock

Price for: Each

1+ $2.95 10+ $2.31 100+ $1.69 500+ $1.30 More pricing

Buy

Transformer Cores, P, P18/11, N30, 26.6 mm, 46.7 mm

EPCOS

843:  in stock

Price for: Each

1+ $2.68 10+ $2.39 100+ $1.56 500+ $1.38 More pricing

Buy