Low

FERROXCUBE  EFD15/8/5-3F3-A63-S  FERRITE CORE, EFD, 3F3

FERROXCUBE-EFD15/8/5-3F3-A63-S-FERRITE CORE, EFD, 3F3

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: FERROXCUBE
  • Newark Part No.: 24W4917
  • Manufacturer Part No EFD15/8/5-3F3-A63-S

Product Information


  • Ae Effective Cross Scetion Area: 15mm²
  • Core Material Grade: 3F3
  • Core Size: EFD15
  • Effective Magnetic Path Length: 34mm
  • Inductance Factor Al: 63nH
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

Availability

Availability:  43

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 19 weeks

Price for: Pair: 2

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.49

Buy

Price

Quantity List Price
1 - 99 $2.49
100 - 249 $2.03
250 - 499 $1.86
500 - 999 $1.73
1000 - 999999999 $1.63

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought