Low

FERROXCUBE  E80/38/20-3F3  FERRITE CORE, E, 3F3

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: FERROXCUBE
  • Newark Part No.: 06W0718
  • Manufacturer Part No E80/38/20-3F3

Product Information


  • Ae Effective Cross Scetion Area: 392mm²
  • Core Material Grade: 3F3
  • Core Size: E80
  • Effective Magnetic Path Length: 184mm
  • Inductance Factor Al: 4.59µH
  • SVHC: No SVHC (16-Jun-2014)
  • Series: -

Find similar products  grouped by common attribute

Availability

Availability:  57

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 6/8/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $9.75

Buy

Price

Quantity List Price
1 - 99 $9.75
100 - 249 $7.97
250 - 499 $7.30
500 - 999 $6.78
1000+ $6.38

FERROXCUBE-E80/38/20-3F3-FERRITE CORE, E, 3F3;FERRITE CORE, E, 3F3; Core Size:E80; Series:-; Core Material Grade:3F3; Effective Magnetic Path Length:184mm; Ae Effective Cross Section Area:392mm2; Inductance Factor Al:4590nH; SVHC:No SVHC (16-Jun-2014); Material Grade:3F ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought