Low

ESL13T/ECO/41K - 

13W Compact Fluorescent Mini Twist Light Bulbs.- Bright White

ESL13T/ECO/41K - 13W Compact Fluorescent Mini Twist Light Bulbs.- Bright White

The actual product may differ from image shown

Manufacturer Part No:
ESL13T/ECO/41K
Newark Part No.:
92T1125

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Uses 75% less energy and lasts up to 13 times longer than incandescent bulbs.
  • Equivalent to a 60W incandescent bulb
  • Average life hours: 10,000 hours
  • Initial lumens: 900
  • Color Temperature: 4100K
  • Color: Bright White
  • Energy star rated, UL listed

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

37 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$3.09 $ 3.09
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.09
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.