Low

BPCFT/LED - 

40W Equivalent Clear Vintage Flame Tip Chandelier LED - SoFt White

BPCFT/LED - 40W Equivalent Clear Vintage Flame Tip Chandelier LED - SoFt White
BPCFT/LED - 40W Equivalent Clear Vintage Flame Tip Chandelier LED - SoFt White

The actual product may differ from image shown

Manufacturer Part No:
BPCFT/LED
Newark Part No.:
84Y7244

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Vintage Candelabra Style 60 Watt Replacement LED Bulb. The warm, antique glow of vintage reproduction incandescent bulbs. is now available in energy-efficient LED "filament" bulbs. These vintage bulbs. are popular commercial and residential decorative lighting in the kitchens, bars, patios, lobbies, and much more.
  • Bulb. Type: LED
  • Bulb. Shape: Candelabra Flame Tip
  • Usage: Decorative Purpose
  • Dimmable
  • Uses up to 94% less energy

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

20 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$8.99 $ 8.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $8.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.