Low

A450/830/10KLED/ - 

General Purpose 40W Equivalent SoFt White LED Light Bulb.3-pack

A450/830/10KLED/ - General Purpose 40W Equivalent SoFt White LED Light Bulb.3-pack
A450/830/10KLED/ - General Purpose 40W Equivalent SoFt White LED Light Bulb.3-pack

The actual product may differ from image shown

Manufacturer Part No:
A450/830/10KLED/
Newark Part No.:
84Y7233

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

General Purpose 40-watt Equivalent LED Light Bulbs. (3-Pack) These A19 6. 3W non-dimmable LEDs replace 40W incandescent bulbs. and feature an average life of 10, 000 hours. They are high performance LED light bulbs., which are direct replacements to traditional light bulbs. They are RoHS compliant and 100% mercury free making them better for the environment. Additional benefits include no UV or infrared emissions, relatively cool running performance, ability to withstand vibration (no filament), no warm-up time or waiting to turn on and no detrimental effects from rapid cycling on and off. They can also be used in motion lights and photocells.
  • Saves approximately $111 in energy costs
  • Bulb. Shape: A19
  • Usage: General Purpose
  • Instant on to full brightness
  • Non-Dimmable
  • Uses up to 84% less energy

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 12/4/17

Contact me when back in stock

$5.99 $ 5.99
Price for:
Pack of 3
Multiple: 1 Minimum: 1
Quantity Price
1 + $5.99
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.