Low

73991 - 

80W Equivalent 5Ft LED Utility Light Fixture - Cool White

73991 - 80W Equivalent 5Ft LED Utility Light Fixture - Cool White
73991 - 80W Equivalent 5Ft LED Utility Light Fixture - Cool White

The actual product may differ from image shown

Manufacturer Part No:
73991
Newark Part No.:
84Y8164

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

4ft. Dual LED Utility Light - Frost Color This fully assembled, dual 2ft. LED utility light requires no lamps to replace and lasts up to 50, 000 hours. Perfect for hanging or flush mount installation. You'll enjoy instant-on full brightness, no humming like conventional florescent tubes, no lamps to replace, an ultra light weight design and very cold weather operation. Fixture includes 5ft. plug-in cord and a 6 inch hanging wire harness.
  • Bulb. Type: LED
  • Usage: General Purpose & Task Lighting
  • Energy Efficient
  • Instant on to full brightness
  • Energy Star Approved
  • Non-dimmable

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

12 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/1/18
$39.99 $ 39.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $39.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.