Low

73989 - 

40W Equivalent 2Ft LED Utility Light Fixture - Cool White

73989 - 40W Equivalent 2Ft LED Utility Light Fixture - Cool White
73989 - 40W Equivalent 2Ft LED Utility Light Fixture - Cool White

The actual product may differ from image shown

Manufacturer Part No:
73989
Newark Part No.:
84Y8163

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

2ft. Dual LED Utility Light - Frost Color This fully assembled, dual 2ft. LED utility light requires no lamps to replace and lasts up to 50, 000 hours. Perfect for hanging or flush mount installation. You'll enjoy instant-on full brightness, no humming like conventional florescent tubes, no lamps to replace, an ultra light weight design and very cold weather operation. Fixture includes 5ft. plug-in cord and a 6 inch hanging wire harness.
  • Bulb. Type: LED
  • Saves $115 in energy costs
  • Usage: General Purpose & Task Lighting
  • Energy Efficient
  • Instant on to full brightness
  • Non-dimmable

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

9 Further stock expected to ship on Oct 29, 2017

More stock available week commencing 11/6/17

Contact me when back in stock

$24.99 $ 24.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $24.99
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.