Low

72060 - 

15W Equivalent Under Cabinet Linkable LED Task Light Fixture

72060 - 15W Equivalent Under Cabinet Linkable LED Task Light Fixture
72060 - 15W Equivalent Under Cabinet Linkable LED Task Light Fixture

The actual product may differ from image shown

Manufacturer Part No:
72060
Newark Part No.:
84Y8156

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

12in Linkable Under Cabinet LED Light Fixture With these linkable fixtures you can start at one end of your cabinets and daisy-chain power connections from one fixture to the next, all feeding from the same single power outlet. LED under cabinet lighting fixtures are both practical and affordable, and add value to your kitchen, pantry, shop, garage, or office. LED under cabinet lighting provides great task lighting for your countertops in your shop or kitchen, or they can be used for beautiful accent lighting, or even night lighting.
  • Connectivity
  • Linkable up to six, 15-watt strips or any wattage combination up to 100 watts:
  • (72060) 12 inch strip = 15 watts
  • (72063) 18 inch strip = 24 watts
  • (72065) 24 inch strip = 32 wattsOperation
  • Touch On/Off Button: touch button allows you to control each unit individually
  • Master On/Off Switch: allows you to turn on or off all linked strips with the press of one button
  • Plug-in: includes: 1-master on/off switch, 1-linking cable and 2-mounting screws
  • Bulb. Type: LED
  • Usage: Cabinet Lighting
  • Instant on to full brightness
  • Crisp, Bright Light
  • Long Life

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 1/1/18

Contact me when back in stock

$29.99 $ 29.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $29.99
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.