Low

FEINMETALL  F58534S080L200  PROBE, SPRING CONTACT

FEINMETALL F58534S080L200
Technical Data Sheet (675.03KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Connector Type:
Connector Tip Style:
Current Rating:
Overall Length:
Spring Force Initial:
Spring Force Working Travel:
Centerline Spacing:
Product Range:
SVHC:
No SVHC (15-Jun-2015)

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor