New to Newark/element14? Start here
2013/08/13

Spotted an Error? Print Page Share this page

FEEL - 9004/MK/6/6/TERM/ECP/2PL - JUNCTION BOX, 4POLE, EX

FEEL9004/MK/6/6/TERM/ECP/2PL
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
FEEL
Newark Part Number:
23M9549
Manufacturer Part No:
9004/MK/6/6/TERM/ECP/2PL

Technical Data Sheet (179.93KB) EN
Technical Data Sheet (179.93KB) EN

Product Information
  • JUNCTION BOX, 4POLE, EX
  • No. of Ways: 4
  • Current Rating: 18A
  • Colour: Black
  • Conduit Thread Size: M20
  • External Length / Height: 76.5mm
  • External Width: 122mm
  • IP / NEMA Rating: IP66
  • Material: Black, Glass-reinforced Polyester
  • No. of
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 0

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order
Lead Time 49 days

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $85.27  

  1. Qty

Price

Qty Price
1  - 24 $85.27
25  - 49 $81.01
50  - 99 $77.40
100  - 249 $74.78
250+  $72.48
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(FEEL) OR (Junction Boxes) OR (9004/MK/6/6/TERM/ECP/2PL)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----