Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- FEEL
- Newark Part Number:
- 23M8776
- Manufacturer Part No:
- 3004/MK6/6/2 PLUGS
-
- Technical Data Sheet (164.03KB) EN
Product Information
- JUNCTION BOX, 6POLE, EX
- No. of Ways: 4
- Current Rating: 18A
- Colour: Grey
- External Length / Height: 83mm
- External Width: 126mm
- IP / NEMA Rating: IP66
- Material: Grey Cast Iron
- No. of Conduit Entries: 4
- No. of Contacts: 4
- No. of
- RoHS Compliant: Yes
Availability
|
Availability:
0
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
Lead Time 49 days
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $147.31
Price
| Qty | Price |
|---|---|
| 1 - 9 | $147.31 |
| 10 - 24 | $136.22 |
| 25 - 49 | $125.74 |
| 50 - 99 | $121.43 |
| 100+ | $115.88 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


