Low

SFW8R-2STE9LF - 

FFC / FPC Board Connector, 1 mm, 8 Contacts, Receptacle, SFW-R Series, Surface Mount, Top

SFW8R-2STE9LF - FFC / FPC Board Connector, 1 mm, 8 Contacts, Receptacle, SFW-R Series, Surface Mount, Top

The actual product may differ from image shown

Manufacturer Part No:
SFW8R-2STE9LF
Newark Part No.:
82R6828
Product Range
SFW-R Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SFW-R series Flex-circuit Connector offers the most innovative and complete range of products in the industry. FCI offers products in ZIF (zero insertion force), top and bottom contact options, surface mount and through-hole terminations in contact spacing options all the way down to 0.2mm with finer pitch products on their way. Additional features, such as optional cable locks and additional mounting devices, insure that FCI has a solution for almost any application, no matter how demanding. Many of our flex circuit connectors offer ZIF with prehold, which applies a small retention force on the cable to hold it in place until the actuator is locked. FCI introduced the first flex connector with a back side flip actuator that allows the user to insert the flex cable and lock the actuator with one hand. FCI improved that feature on many products by modifying the connector housing to provide visual confirmation that the flex cable is mated properly.

Applications

Industrial, Sensing & Instrumentation, Computers & Computer Peripherals, Automotive, Consumer Electronics

Product Information

:
1mm
:
8Contacts
:
Receptacle
:
SFW-R Series
:
Surface Mount
:
Top
:
1 Row
:
Tin Plated Contacts
:
Phosphor Bronze
:
0.3mm
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 3/12/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$0.374 $ 0.37
Price for:
Each (Supplied on Cut Tape)
Multiple: 500 Minimum: 2000
Quantity Price
2000 + $0.374
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.