Low

AMPHENOL FCI  SFW28S-2STE9LF  FFC / FPC Board Connector, 1 mm, 28 Contacts, Receptacle, SFW-S Series, Surface Mount, Top

AMPHENOL FCI SFW28S-2STE9LF
Technical Data Sheet (837.43KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Pitch Spacing:
1mm
No. of Contacts:
28Contacts
Gender:
Receptacle
Product Range:
SFW-S Series
Contact Termination Type:
Surface Mount
Contact Position:
Top
No. of Rows:
1 Row
Contact Plating:
Tin Plated Contacts
Contact Material:
Phosphor Bronze
FFC / FPC Thickness:
0.3mm
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.