Low

AMPHENOL FCI  HFW14R-2STE9LF  FFC / FPC Board Connector, 1 mm, 14 Contacts, Receptacle, HFW-R Series, Surface Mount, Top

AMPHENOL FCI HFW14R-2STE9LF
Manufacturer Part No:
HFW14R-2STE9LF
Newark Part No.:
82R5796
Product Range
HFW-R Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Pitch Spacing:
1mm
No. of Contacts:
14Contacts
Gender:
Receptacle
Product Range:
HFW-R Series
Contact Termination Type:
Surface Mount
Contact Position:
Top
No. of Rows:
1 Row
Contact Plating:
Tin Plated Contacts
Contact Material:
Phosphor Bronze
FFC / FPC Thickness:
0.3mm
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

FFC / FPC Board Connector, 1 mm, 14 Contacts, Receptacle, SFW-R Series, Surface Mount, Bottom

AMPHENOL FCI

4,000 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.494 10+ $0.449 100+ $0.366 500+ $0.327 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.