Low

DE09P064HTXLF - 

D Sub Connector, 9 Contacts, Plug, DE, D Series, Metal Body, Solder

DE09P064HTXLF - D Sub Connector, 9 Contacts, Plug, DE, D Series, Metal Body, Solder
DE09P064HTXLF - D Sub Connector, 9 Contacts, Plug, DE, D Series, Metal Body, Solder

The actual product may differ from image shown

Manufacturer Part No:
DE09P064HTXLF
Newark Part No.:
91K6727
Product Range
D Series

Product Overview

The DE09P064HTXLF is a 9-way standard D-Sub Connector with pin contact, solder bucket termination and 200 mating cycles contact plating. This D series connector with shielding termination fingers, T-standard tin over Cu-plated steel shell, self extinguishing thermoplastic insulator and copper alloy contacts.
  • 5A Operating current
  • UL94V-0 Flammability rating
  • -55 to +125°C Operating temperature range

Applications

Industrial

Product Information

:
9Contacts
:
Plug
:
DE
:
D Series
:
Metal Body
:
Solder
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,195 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/23/18
$0.649 $ 0.65
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.649
10 + $0.613
50 + $0.544
100 + $0.516
250 + $0.457
500 + $0.434
1000 + $0.381
2500 + $0.353
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.