Low

DA3W3SA00LF - 

Combination Layout D Sub Connector, Mixed Power, 681M Series, DA-3W3, Receptacle, 0 Contacts, 3, Solder

DA3W3SA00LF - Combination Layout D Sub Connector, Mixed Power, 681M Series, DA-3W3, Receptacle, 0 Contacts, 3, Solder
DA3W3SA00LF - Combination Layout D Sub Connector, Mixed Power, 681M Series, DA-3W3, Receptacle, 0 Contacts, 3, Solder

The actual product may differ from image shown

Manufacturer Part No:
DA3W3SA00LF
Newark Part No.:
91K6683
Product Range
681M Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The DA3W3SA00LF is a 3-way mixed power combination D-Sub Connector for power contacts. This DW Series D-Sub connector is one of the most popular input to output interconnects, addressing a wide variety of applications. Black glass-filled thermoplastic insulator, copper alloy contact and SPCC steel shell.
  • 5A Operating current
  • UL94V-0 Flammability rating
  • -55 to +125°C Operating temperature range

Applications

Industrial, Communications & Networking, Consumer Electronics, Defence, Military & Aerospace, Sensing & Instrumentation, Medical

Product Information

:
681M Series
:
DA-3W3
:
Receptacle
:
0Contacts
:
3
:
Solder
:
DA
:
Steel Body
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

800 In stock

UK Stock

5-7 business days shipping for in stock items

 
Check stock and lead times
More stock available week commencing 3/5/18
$1.83 $ 1.83
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.83
10 + $1.64
100 + $1.44
250 + $1.33
500 + $1.22
1000 + $1.08
2500 + $0.973
5000 + $0.917
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.