Low

76385-305LF - 

Wire-To-Board Connector, 2.54 mm, 10 Contacts, Header, DUBOX 76385 Series, Through Hole, 2 Rows

76385-305LF - Wire-To-Board Connector, 2.54 mm, 10 Contacts, Header, DUBOX 76385 Series, Through Hole, 2 Rows

The actual product may differ from image shown

Manufacturer Part No:
76385-305LF
Newark Part No.:
62K8685
Product Range
DUBOX 76385 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The DUBOX 76385 series Connector families offer an extensive range of through-hole and surface-mount part options, including either straight or right angle orientation from 2 to 50 positions, with a current rating of 3A (maximum) per individual contact. The Dubox® contact has a pre-stressed, dual beam design to enable low insertion force, 4-wall contact design for signal protection. These are applicable in electronic equipment or devices requiring a parallel, planar or perpendicular board-to-board, wire to-board or flat cable interconnects. Uses span industry segments.
  • Dual beam contact design
  • Contact pre-stressed
  • Mates with very short pins (5mm) stackable end-to-end and side-by-side
  • Floating solder tails self centre on the circuit pads
  • 4 wall contact design
  • Duplex plating
  • High reliable electrical performances
  • Low insertion force required
  • Meets your specific needs and is useful for Mezzanine Application
  • Easy to assures the coplanarity
  • Signal protection
  • Maintaining the alignment for soldering and facilitates robotic placement
  • Compatible with infrared and vaporphase reflow

Applications

Industrial

Product Information

:
2.54mm
:
10Contacts
:
Header
:
DUBOX 76385 Series
:
Through Hole
:
2Rows
:
Gold Plated Contacts
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
96 in stock

Each

1+ $1.47 100+ $1.19 250+ $1.07 500+ $0.983 More Pricing...

 
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

297 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/18/18
$1.45 $ 1.45
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.45
10 + $1.18
25 + $1.17
50 + $1.15
100 + $1.13
250 + $1.02
500 + $0.936
1000 + $0.803
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.