Low

75915-306LF - 

Board-To-Board Connector, 2.54 mm, 6 Contacts, Receptacle, 75915 Series, Through Hole, 1 Rows

75915-306LF - Board-To-Board Connector, 2.54 mm, 6 Contacts, Receptacle, 75915 Series, Through Hole, 1 Rows

The actual product may differ from image shown

Manufacturer Part No:
75915-306LF
Newark Part No.:
62K8174
Product Range
75915 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 75915 series DUBOX® Board-to-Board Connector for use with span industry segments (base stations, industrial control). It is available in single or double-row in either straight or right angle orientation from 2 to 50 positions. The maximum current rating is 3A per contact. The Dubox® contact has a pre-stressed, dual beam design to enable low insertion force, 4-wall contact design for signal protection. It mates with very short pins (5mm) stackable end-to-end and side-by-side.
  • Dual beam contact design
  • Contact pre-stressed
  • Floating solder tails self centre on the circuit pads
  • 4 Wall contact design
  • Duplex plating
  • Locating feature available
  • High temperature performing raw material
  • High reliable electrical performances
  • Low insertion force required
  • Easy to assures the coplanarity
  • Maintaining the alignment for soldering and facilitates robotic placement
  • Compatible with infrared and vapour-phase reflow

Applications

Communications & Networking, Test & Measurement, Industrial

Product Information

:
2.54mm
:
6Contacts
:
Receptacle
:
75915 Series
:
Through Hole
:
1Rows
:
Gold Plated Contacts
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

78 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/6/18
$0.969 $ 0.97
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.969
10 + $0.765
25 + $0.754
50 + $0.743
100 + $0.732
250 + $0.666
500 + $0.599
1000 + $0.532
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you suggest the mating pair for 6 way through hole mount rectangular receptacle (part number 75915-306LF)?
3 years, 2 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Useful part for project
5 months, 1 week ago
by
Anonymous
 - San Jose, CA, USA
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)

A: 
Suggested mating pair part number is 54101-S08-06 from FCI.
3 years, 2 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:22:36.535-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_62K8174, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.