Low

71600-650LF - 

Wire-To-Board Connector, 2.54 mm, 50 Contacts, Receptacle, Quickie Series, IDC / IDT, 2 Rows

71600-650LF - Wire-To-Board Connector, 2.54 mm, 50 Contacts, Receptacle, Quickie Series, IDC / IDT, 2 Rows
71600-650LF - Wire-To-Board Connector, 2.54 mm, 50 Contacts, Receptacle, Quickie Series, IDC / IDT, 2 Rows

The actual product may differ from image shown

Manufacturer Part No:
71600-650LF
Newark Part No.:
62K7230
Product Range
Quickie Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The Quickie series Cable-to-Board Connector in 2.54mm pitch. The Quickie™ product range includes IDC receptacles, IDC board connectors, shrouded low profile headers and shrouded eject latch headers. AFCI is adding four new series of Quickie headers to its product range, dedicated to pin-in-paste soldering processes. This brochure gives additional information for the correct use of Quickie PiP connectors in the application process.
  • Four-walled shielding
  • Dual polarization by use of polarizations keys
  • Side window
  • Duplex plating
  • It protects pins in unmated condition and prevents misalignment
  • It protects against mismatch

Applications

Communications & Networking, Automotive, Industrial, Sensing & Instrumentation, Medical, Computers & Computer Peripherals, Multimedia, Test & Measurement

Product Information

:
2.54mm
:
50Contacts
:
Receptacle
:
Quickie Series
:
IDC / IDT
:
2Rows
:
Gold Plated Contacts
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 3/26/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$1.96 $ 1.96
Price for:
Each
Multiple: 288 Minimum: 288
Quantity Price
288 + $1.96
500 + $1.79
1000 + $1.60
2500 + $1.43
5000 + $1.35
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.