Low

AMPHENOL FCI  71600-014LF  Wire-To-Board Connector, 2.54 mm, 14 Contacts, Receptacle, Quickie Series, IDC / IDT, 2 Rows

AMPHENOL FCI 71600-014LF
Manufacturer Part No:
71600-014LF
Newark Part No.:
62K7137
Product Range
Quickie Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The 71600-014LF is a 14-way 2-row Wire-to-board IDC/IDT Receptacle with gold-plated phosphor bronze contacts, strain relief, 2.54mm pitch. This Quickie series connector with grey glass-filled high temperature thermoplastic housing.
  • UL94V-0 Flammability rating

 

Product Information

Pitch Spacing:
2.54mm
No. of Contacts:
14Contacts
Gender:
Receptacle
Product Range:
Quickie Series
Contact Termination Type:
IDC / IDT
No. of Rows:
2Rows
Contact Plating:
Gold Plated Contacts
Contact Material:
Phosphor Bronze
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.