Low

AMPHENOL FCI  67997-216HLF  Board-To-Board Connector, 2.54 mm, 16 Contacts, Header, Through Hole, 2 Rows

AMPHENOL FCI 67997-216HLF
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Pitch Spacing:
2.54mm
No. of Contacts:
16Contacts
Gender:
Header
Product Range:
-
Contact Termination Type:
Through Hole
No. of Rows:
2Rows
Contact Plating:
Gold Plated Contacts
Contact Material:
Phosphor Bronze
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

67997-416HLF

67997-416HLF-B/S II DR, Bag

AMPHENOL FCI

0

Price for: Each

1000+ $0.711

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.