Low

AMPHENOL FCI  67997-126HLF  Board-To-Board Connector, 2.54 mm, 26 Contacts, Header, BergStik 67997 Series, Through Hole, 2 Rows

AMPHENOL FCI 67997-126HLF
Manufacturer Part No:
67997-126HLF
Newark Part No.:
33M7856

The actual product may differ from image shown

Product Information

Pitch Spacing:
2.54mm
No. of Contacts:
26Contacts
Gender:
Header
Product Range:
BergStik 67997 Series
Contact Termination Type:
Through Hole
No. of Rows:
2Rows
Contact Plating:
Gold Plated Contacts
Contact Material:
Phosphor Bronze
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Board-To-Board Connector, 2.54 mm, 26 Contacts, Header, BergStik 67997 Series, Through Hole, 2 Rows

AMPHENOL FCI

274 in stock

Price for: Each

1+ $0.702 10+ $0.663 100+ $0.549 500+ $0.483 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.