Low

65039-027LF - 

Wire-To-Board Connector, 2.54 mm, 10 Contacts, Receptacle, Mini-PV 65039 Series, Crimp, 1 Rows

65039-027LF - Wire-To-Board Connector, 2.54 mm, 10 Contacts, Receptacle, Mini-PV 65039 Series, Crimp, 1 Rows

The actual product may differ from image shown

Manufacturer Part No:
65039-027LF
Newark Part No.:
84K6242
Product Range
Mini-PV 65039 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The Mini-PV 65039 series crimp-to-wire Connect System connects discrete wire to printed circuit boards. High reliability dual-metal receptacle terminals plug to industry standard 0.025-inch (0.635mm) square posts. A variety of containment, protection and guidance options are available for both sides of the connector interface. Wire side- PV® receptacle terminals can be terminated to wire and used discretely or inserted to multiple-circuit, MINI-LATCH connector housings that include optional polarizing keys. Printed circuit side- shrouded multiple-post, headers include an integral friction feature that grips the sides of the mating MINI-LATCH housings and reduces the risk of disengagement. The unique dual-metal PV® receptacle contact maintains contact pressure through 1000 mating cycles. A beryllium copper spring provides high normal force at the mating interface, while the brass contact body produces a reliable, gas-tight crimp termination.
  • Shrouded header side walls engage with sides of MINI-LATCH housing to provide additional retention
  • MINI-LATCH housing firmly retains PV® wire contacts
  • Available in single or double row configurations
  • Keyed MINI-LATCH housings and header keyways provide polarization to prevent mis-mating
  • Two wall header design provides mechanical benefits plus economy

Applications

Sensing & Instrumentation, Medical, Avionics, Defence, Military & Aerospace, Communications & Networking, Automotive, Consumer Electronics, Industrial

Product Information

:
2.54mm
:
10Contacts
:
Receptacle
:
Mini-PV 65039 Series
:
Crimp
:
1Rows
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 8/6/18

Contact me when back in stock

$0.631 $ 0.63
Price for:
Each
Multiple: 500 Minimum: 1000
Quantity Price
1000 + $0.631
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.