Low

61729-1011BLF - 

USB Connector, USB Type B, USB 2.0, Receptacle, 4 Positions, Through Hole Mount, Right Angle

61729-1011BLF - USB Connector, USB Type B, USB 2.0, Receptacle, 4 Positions, Through Hole Mount, Right Angle
61729-1011BLF - USB Connector, USB Type B, USB 2.0, Receptacle, 4 Positions, Through Hole Mount, Right Angle

The actual product may differ from image shown

Manufacturer Part No:
61729-1011BLF
Newark Part No.:
62K6484
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 61729-1011BLF is a 4-pin black standard hold down USB Type B Receptacle with right angle orientation. The 61729 series receptacle has contact 30uinch GXT plated contact and UL94V-0 glass fiber filled thermoplastic housing.
  • Back shield
  • Standard pin orientation
  • 1.57mm Board thickness
  • 2.67mm Panel thickness

Applications

Communications & Networking

Product Information

:
USB Type B
:
USB 2.0
:
Receptacle
:
4Positions
:
Through Hole Mount
:
Right Angle
:
Copper Alloy
:
Gold Plated Contacts
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

AMPHENOL ICC (FCI)

USB Connector, USB Type B, USB 2.0, Receptacle, 4 Positions, Through Hole Mount, Right Angle

7,895 in stock

Each

1+ $0.989 10+ $0.781 25+ $0.77 50+ $0.759 100+ $0.748 250+ $0.679 500+ $0.612 1000+ $0.544 More Less

AMPHENOL ICC (FCI)

USB Connector, USB Type B, USB 2.0, Receptacle, 4 Positions, Through Hole Mount, Right Angle

271 in stock

Each

1+ $1.38 10+ $1.10 25+ $1.08 50+ $1.07 100+ $1.05 250+ $0.951 500+ $0.856 1000+ $0.761 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3,013 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/13/18
$0.989 $ 0.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.989
10 + $0.781
25 + $0.77
50 + $0.759
100 + $0.748
250 + $0.679
500 + $0.612
1000 + $0.544
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.