Low

57202-S52-25LF - 

Board-To-Board Connector, 2 mm, 50 Contacts, Header, Minitek 57202 Series, Surface Mount, 2 Rows

57202-S52-25LF - Board-To-Board Connector, 2 mm, 50 Contacts, Header, Minitek 57202 Series, Surface Mount, 2 Rows

The actual product may differ from image shown

Manufacturer Part No:
57202-S52-25LF
Newark Part No.:
62K6454
Product Range
Minitek 57202 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 57202-S52-25LF is a 50-position 2-row vertical surface mount Unshrouded Header with gold-plated phosphor bronze contacts and a high temperature black thermoplastic housing. The Minitek® is AFCI's brand for board-to-board connector in 2mm pitch. It is a fully modular system enabling all types of connections between PCBs, wires and flat cables. Its 2mm spacing allows up to 38% space saving compared to traditional modular systems.
  • Modular system ensures all is intermatable
  • Standoff design
  • High raw material temperature range
  • Facilitates automatic placement
  • Withstands reflow soldering process
  • 3A Continuous current rating
  • 200V Voltage rating

Applications

Industrial, Sensing & Instrumentation, Medical

Product Information

:
2mm
:
50Contacts
:
Header
:
Minitek 57202 Series
:
Surface Mount
:
2Rows
:
Gold Plated Contacts
:
Copper Alloy
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$4.06 $ 4.06
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.06
10 + $3.89
50 + $3.47
100 + $3.30
200 + $2.99
500 + $2.81
1000 + $2.54
2500 + $2.28
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.