Low

AMPHENOL FCI  54102-S08-04  Board-To-Board Connector, 8 Contacts, Header, 2.54 mm, Through Hole, 2 Rows

AMPHENOL FCI 54102-S08-04

Image is for illustrative purposes only. Please refer to product description.

Customers Also bought

Product Information

Product Range:
-
No. of Contacts:
8Contacts
Gender:
Header
Pitch Spacing:
2.54mm
Contact Termination Type:
Through Hole
No. of Rows:
2Rows
Contact Plating:
Gold Plated Contacts
Contact Material:
Phosphor Bronze
Contact Termination:
Through Hole Vertical
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
No

Substitutes

Board-To-Board Connector, C-Grid 70280 Series, 8 Contacts, Header, 2.54 mm, Through Hole, 2 Rows

MOLEX

196: 

Price for: Each

1+ $0.74 10+ $0.597 100+ $0.523 500+ $0.411 More pricing

Buy

Board-To-Board Connector, C-Grid 70280 Series, 8 Contacts, Header, 2.54 mm, Through Hole, 2 Rows

MOLEX

1,497: 

Price for: Each

1+ $0.296 Promotional price 10+ $0.296 Promotional price 100+ $0.271 Promotional price 500+ $0.25 Promotional price More pricing

Buy

Board-To-Board Connector, HTSW Series, 8 Contacts, Header, 2.54 mm, Through Hole, 2 Rows

SAMTEC

208: 

Price for: Each

1+ $0.748 Promotional price 10+ $0.748 Promotional price 100+ $0.748 Promotional price 500+ $0.748 Promotional price More pricing

Buy

Board-To-Board Connector, HTSW Series, 8 Contacts, Header, 2.54 mm, Through Hole, 2 Rows

SAMTEC

200: 

Price for: Each

1+ $1.76 10+ $1.56 100+ $1.29 500+ $1.02 More pricing

Buy

Board-To-Board Connector, HTSW Series, 8 Contacts, Header, 2.54 mm, Through Hole, 2 Rows

SAMTEC

200: 

Price for: Each

1+ $1.28 10+ $1.13 100+ $0.933 500+ $0.738 More pricing

Buy

Board-To-Board Connector, HTSW Series, 8 Contacts, Header, 2.54 mm, Through Hole, 2 Rows

SAMTEC

200: 

Price for: Each

1+ $1.79 10+ $1.58 100+ $1.31 500+ $1.03 More pricing

Buy

Board-To-Board Connector, HTSW Series, 8 Contacts, Header, 2.54 mm, Through Hole, 2 Rows

SAMTEC

200: 

Price for: Each

1+ $0.911 10+ $0.822 100+ $0.685 500+ $0.56 More pricing

Buy

Board-To-Board Connector, HTSW Series, 8 Contacts, Header, 2.54 mm, Through Hole, 2 Rows

SAMTEC

200: 

Price for: Each

1+ $1.55 10+ $1.37 100+ $1.13 500+ $0.893 More pricing

Buy

Board-To-Board Connector, HTSW Series, 8 Contacts, Header, 2.54 mm, Through Hole, 2 Rows

SAMTEC

200: 

Price for: Each

1+ $2.13 10+ $1.88 100+ $1.56 500+ $1.23 More pricing

Buy

Board-To-Board Connector, TD Series, 8 Contacts, Header, 2.54 mm, Through Hole, 2 Rows

SAMTEC

0

Price for: Each

1+ $1.52 10+ $1.35 100+ $1.12 500+ $0.879 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Recently Viewed

Product Recommendations