Low

FCI  54102-S08-02  BOARD-BOARD CONNECTOR HEADER, 4 POSITION, 2ROW

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: FCI
  • Newark Part No.: 22C2546
  • Manufacturer Part No 54102-S08-02

Product Information


  • Contact Material: Phosphor Bronze
  • Contact Plating: Gold
  • Contact Termination: Through Hole Vertical
  • Contact Termination Type: Through Hole
  • Gender: Header
  • No. of Contacts: 4
  • No. of Rows: 2
  • Pitch Spacing: 2.54mm
  • SVHC: No SVHC (17-Dec-2014)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/762
  •  132/768

Availability

Availability: No Longer Manufactured


Substitutes

  • 03M4556 - Product Range:C-Grid 70280 Series; Contact Termination Type:Through Hole; Gender:Header; No. of Contacts:4; Pitch Spacing:2.54mm; Contact Plating:Gold; Contact Material:Copper Alloy ;RoHS Compliant: Yes
  • 84T5221 - Product Range:HTSW Series; Contact Termination Type:Through Hole; Gender:Header; No. of Contacts:4; Pitch Spacing:2.54mm; Contact Plating:Gold; Contact Material:Phosphor Bronze ;RoHS Compliant: Yes
  • 84T5058 - Product Range:HTSW Series; Contact Termination Type:Through Hole; Gender:Header; No. of Contacts:4; Pitch Spacing:2.54mm; Contact Plating:Tin; Contact Material:Phosphor Bronze ;RoHS Compliant: Yes
View all Substitutes

Price

Quantity List Price
1000+ $0.15

Legislation and Environmental


  • RoHS Compliant: No
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
03M4556
10-89-7042

10-89-7042

MOLEX

BOARD-BOARD CONNECTOR HEADER, 4 POSITION, 2ROW

BOARD-BOARD CONNECTOR HEADER, 4 POSITION, 2ROW; Product Range:C-Grid 70280 Series; Contact Termination Type:Through Hole; Gender:Header; No. of Contacts:4; Pitch Spacing:2.54mm; Contact Plating:Gold; Contact Material:Copper Alloy ;RoHS Compliant: Yes

6

1+ $0.36 10+ $0.324 100+ $0.294 500+ $0.253 More pricing

Buy
  • 6 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 8/31/15
84T5221
HTSW-102-23-G-D

HTSW-102-23-G-D

SAMTEC

HEADER, 2.54MM, VERTICAL THOUGH HOLE, 4 POSITION

HEADER, 2.54MM, VERTICAL THOUGH HOLE, 4 POSITION; Product Range:HTSW Series; Contact Termination Type:Through Hole; Gender:Header; No. of Contacts:4; Pitch Spacing:2.54mm; Contact Plating:Gold; Contact Material:Phosphor Bronze ;RoHS Compliant: Yes

139

1+ $0.198 Promotional price 10+ $0.198 Promotional price 100+ $0.198 Promotional price 500+ $0.198 Promotional price More pricing

Buy
Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

84T5058
HTSW-102-07-T-D

HTSW-102-07-T-D

SAMTEC

HEADER, 2.54MM, VERTICAL THOUGH HOLE, 4 POSITION

HEADER, 2.54MM, VERTICAL THOUGH HOLE, 4 POSITION; Product Range:HTSW Series; Contact Termination Type:Through Hole; Gender:Header; No. of Contacts:4; Pitch Spacing:2.54mm; Contact Plating:Tin; Contact Material:Phosphor Bronze ;RoHS Compliant: Yes

117

1+ $0.445 10+ $0.402 100+ $0.334 500+ $0.273 More pricing

Buy
Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

84T5051
HTSW-102-07-F-D

HTSW-102-07-F-D

SAMTEC

HEADER, 2.54MM, VERTICAL THOUGH HOLE, 4 POSITION

HEADER, 2.54MM, VERTICAL THOUGH HOLE, 4 POSITION; Product Range:HTSW Series; Contact Termination Type:Through Hole; Gender:Header; No. of Contacts:4; Pitch Spacing:2.54mm; Contact Plating:Gold; Contact Material:Phosphor Bronze ;RoHS Compliant: Yes

100

1+ $0.604 10+ $0.545 100+ $0.454 500+ $0.371 More pricing

Buy
Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

84T5253
HTSW-102-26-G-D

HTSW-102-26-G-D

SAMTEC

HEADER, 2.54MM, VERTICAL THOUGH HOLE, 4 POSITION

HEADER, 2.54MM, VERTICAL THOUGH HOLE, 4 POSITION; Product Range:HTSW Series; Contact Termination Type:Through Hole; Gender:Header; No. of Contacts:4; Pitch Spacing:2.54mm; Contact Plating:Gold; Contact Material:Phosphor Bronze ;RoHS Compliant: Yes

100

1+ $1.19 10+ $1.07 100+ $0.889 500+ $0.726 More pricing

Buy
Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

83T7805
BBD-102-G-A

BBD-102-G-A

SAMTEC

STACKING HEADER, 2.54MM, VERTICAL THROUGH HOLE, 4 POSITION

STACKING HEADER, 2.54MM, VERTICAL THROUGH HOLE, 4 POSITION; Product Range:BBD Series; Contact Termination Type:Through Hole; Gender:Header; No. of Contacts:4; Pitch Spacing:2.54mm; Contact Plating:Gold; No. of Rows:2 ;RoHS Compliant: Yes

0

1+ $2.06 10+ $1.80 100+ $1.54 500+ $1.26 More pricing

Buy
Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

93M3075
70287-1098

70287-1098

MOLEX

CGrid Bkwy Hdr DR RtPn 15SAu 4Ckt

CGrid Bkwy Hdr DR RtPn 15SAu 4Ckt

6,121

1+ $0.439 25000+ $0.399

Buy
Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

85W0098
HTSW-102-07-TM-D

HTSW-102-07-TM-D

SAMTEC

.025 sq. Terminal Strips

.025 sq. Terminal Strips

0

1+ $0.463 10+ $0.418 100+ $0.348 500+ $0.284 More pricing

Buy
Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

18W7682
MTLW-102-07-S-D-260

MTLW-102-07-S-D-260

SAMTEC

MODIFIED LOW PROFILE TERMINAL

MODIFIED LOW PROFILE TERMINAL

0

1+ $1.43 10+ $1.27 100+ $1.05 500+ $0.83 More pricing

Buy
Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

90M4095
10-89-7040

10-89-7040

MOLEX

Header Connector,PCB Mount,RECEPT,4 Contacts,PIN,0.1 Pitch,PC TAIL Terminal

Header Connector,PCB Mount,RECEPT,4 Contacts,PIN,0.1 Pitch,PC TAIL Terminal

261

1+ $0.58 25000+ $0.527

Buy
Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

Customers Also Bought