Low

FCI  54101-S08-20  BOARD-BOARD CONN, HEADER, 20WAY, 1ROW

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: FCI
  • Newark Part No.: 22C1682
  • Manufacturer Part No 54101-S08-20

Product Information


  • Contact Material: Phosphor Bronze
  • Contact Plating: Gold
  • Contact Termination: Through Hole Vertical
  • Contact Termination Type: Through Hole
  • Gender: Header
  • No. of Contacts: 20
  • No. of Rows: 1
  • Pitch Spacing: 2.54mm
  • SVHC: No SVHC (16-Jun-2014)
  • Series: BergStik

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/763
  •  130/762

Availability

Availability:  116


  • 116 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/9/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.32

Buy

Price

Quantity List Price
1 - 9 $1.32
10 - 24 $1.24
25 - 49 $1.19
50 - 99 $1.14
100 - 249 $1.04
250 - 499 $0.929
500 - 999 $0.83
1000+ $0.751

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
08N6754
MC34739

MC34739

MULTICOMP

BOARD-BOARD CONN, HEADER, 20WAY, 1ROW

BOARD-BOARD CONN, HEADER, 20WAY, 1ROW; Series:-; Pitch Spacing:2.54mm; No. of Rows:1; No. of Contacts:20; Gender:Header; Contact Termination Type:Through Hole; Contact Plating:Gold; Contact Material:Copper Alloy ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,068

1+ $0.226 250+ $0.203 500+ $0.181 1000+ $0.164 more…

Buy
  • 3,068 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 7/6/15
97K6218
M20-9992046

M20-9992046

HARWIN

HEADER, 1ROW, 20WAY

HEADER, 1ROW, 20WAY; Series:M20; Pitch Spacing:2.54mm; No. of Rows:1; No. of Contacts:20; Gender:Header; Contact Termination Type:Through Hole; Contact Plating:Tin; Contact Material:Phosphor Bronze; SVHC:No SVHC (16-Jun-2014); ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,214

1+ $0.953 250+ $0.856 500+ $0.761 1000+ $0.687 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 4/20/15
19W6833
MTLW-120-07-G-S-280

MTLW-120-07-G-S-280

SAMTEC

MODIFIED LOW PROFILE TERMINAL

MODIFIED LOW PROFILE TERMINAL

  Write a Review | Ask a Question

0

1+ $4.05 10+ $3.55 100+ $3.00 500+ $2.58 more…

Buy
Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

94P0372
MTSW-120-07-G-S-240

MTSW-120-07-G-S-240

SAMTEC

MODIFIED .025 SQUARE POST TERMINAL

MODIFIED .025 SQUARE POST TERMINAL

  Write a Review | Ask a Question

0

1+ $2.68 10+ $2.34 100+ $2.00 500+ $1.64 more…

Buy
Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Customers Also Bought