Low

AMPHENOL FCI  54101-S08-16  Board-To-Board Connector, 2.54 mm, 16 Contacts, Header, Through Hole, 1 Rows

AMPHENOL FCI 54101-S08-16
Manufacturer Part No:
54101-S08-16
Newark Part No.:
22C1674
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Pitch Spacing:
2.54mm
No. of Contacts:
16Contacts
Gender:
Header
Product Range:
-
Contact Termination Type:
Through Hole
No. of Rows:
1Rows
Contact Plating:
Gold Plated Contacts
Contact Material:
Phosphor Bronze
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Substitutes

M20-9771646

16 SIL Vert Pin Hdr

HARWIN

0

Price for: Each

1200+ $0.384 5000+ $0.349

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.