Low

54101-S08-08 - 

Board-To-Board Connector, 2.54 mm, 8 Contacts, Header, BergStik 54101 Series, Through Hole, 1 Rows

54101-S08-08 - Board-To-Board Connector, 2.54 mm, 8 Contacts, Header, BergStik 54101 Series, Through Hole, 1 Rows

The actual product may differ from image shown

Manufacturer Part No:
54101-S08-08
Newark Part No.:
22C1658
Product Range
BergStik 54101 Series

Product Overview

The 54101-S08-08 is a 8-way 1-row Unshrouded Header with gold-plated phosphor bronze contacts. The board-to-board connector comes with high temperature thermoplastic housing.
  • UL94V-0 Flammability rating
  • 3A Current rating (per contact)
  • 5000MΩ Minimum insulation resistance

Applications

Industrial

Product Information

:
2.54mm
:
8Contacts
:
Header
:
BergStik 54101 Series
:
Through Hole
:
1Rows
:
Gold Plated Contacts
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.