Low

FCI  20021521-00010T4LF  20021521-00010T4LF-HD SMT SHOULDED

FCI-20021521-00010T4LF-

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: FCI
  • Newark Part No.: 82R9470
  • Manufacturer Part No 20021521-00010T4LF

Product Information


Availability

Availability:  0

    Supplier lead time 10 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1848

Order multiple quantity: 1848

Price: $0.852

Buy

Price

Quantity List Price
1000 - 999999999 $0.852

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
56K1944
M50-4900545
Technical Data Sheet}  

M50-4900545

HARWIN

BOARD-BOARD CONN, HEADER, 10WAY, 2ROW

BOARD-BOARD CONN, HEADER, 10WAY, 2ROW; Series:ARCHER; Pitch Spacing:1.27mm; No. of Rows:2; No. of Contacts:10; Gender:Header; Contact Termination:Surface Mount Vertical; Contact Plating:Gold; Contact Material:Brass ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

250+ $1.36 500+ $1.25 1000+ $1.13 5000+ $0.988 more…

Buy
    Supplier lead time 12 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought