New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

FCI - 20021444-00026T4LF - BOARD-BOARD CONN, RECEPTACLE, 26POS, 2ROW

FCI20021444-00026T4LF
Image is for illustrative purposes only.
Please refer to product description
FCI
Manufacturer:
FCI
Newark Part Number:
82R9326
Manufacturer Part No:
20021444-00026T4LF

Technical Data Sheet (162.00KB) EN
Technical Data Sheet (162.00KB) EN

Product Information
  • BOARD-BOARD CONN, RECEPTACLE, 26POS, 2ROW
  • Product Range: FCI - Minitek 127 20021444 Series
  • Contact Termination: IDC / IDT
  • Gender: Receptacle
  • No. of Contacts: 26
  • No. of Rows: 2
  • Pitch Spacing: 1.27mm
  • Contact Plating: Gold
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 759

Catalog Page/Catalog Number:

759 / 131

760 / 130

762 / 129

Availability

539 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $3.45   Promotional price

  1. Qty

Price

Qty Price Promo Price
1  - 9 $5.07 $3.45
10  - 24 $4.65 $3.45
25  - 49 $4.45 $3.45
50  - 99 $4.22 $3.45
100  - 249 $3.70 $2.96
250  - 499 $3.60 $2.96
500  - 999 $3.06 $2.76
1000+  $2.86 $2.76
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
20021611-00026T4LF

FCI

BOARD-BOARD CONN, HEADER, 26POS, 2ROW

Series:Minitek 127; Pitch Spacing:1.27mm; No. of Rows:2; No. of Contacts:26; Gender:Header;

6
Price
For: 1 Each
360+
$1.45 Promotional price
720+
$1.35
1,080+
$1.35

6 available to ship today

20021521-00026T4LF

FCI

Tube / 20021521-00026T4LF-HD SMT SHOULDED

0
Price
For: 1 Each
1,728+
$1.46

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 70 days)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(FCI) OR (Wire-To-Board) OR (20021444-00026T4LF)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

1 Each
$1.45
1 Each
$1.46