Low

20021444-00016T4LF - 

Wire-To-Board Connector, 1.27 mm, 16 Contacts, Receptacle, Minitek 127 20021444 Series, IDC / IDT

20021444-00016T4LF - Wire-To-Board Connector, 1.27 mm, 16 Contacts, Receptacle, Minitek 127 20021444 Series, IDC / IDT

The actual product may differ from image shown

Manufacturer Part No:
20021444-00016T4LF
Newark Part No.:
82R9320
Product Range
Minitek 127 20021444 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 20021444-00016T4LF is a 16-way 2-row Wire-to-board IDC/IDT Receptacle with gold-plated copper alloy contacts, 1.27mm pitch. This Minitek 127 20021444 series connector with black low temperature plastic housing.
  • UL94V-0 Flammability rating

Applications

Industrial

Product Information

:
1.27mm
:
16Contacts
:
Receptacle
:
Minitek 127 20021444 Series
:
IDC / IDT
:
2Rows
:
Gold Plated Contacts
:
Copper Alloy
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

150 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$4.07 $ 4.07
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.07
10 + $3.92
50 + $3.44
100 + $3.27
250 + $2.84
500 + $2.77
1000 + $2.37
2500 + $2.21
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you suggest the mating pair for 16 way cable mount IDC socket (part number 20021444-00016T4LF)?
3 years, 2 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested mating pair part number is 20021112-00016T4LF from FCI.
3 years, 2 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:22:16.430-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_82R9320, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.