Low

AMPHENOL FCI  20021444-00012T4LF  Wire-To-Board Connector, 1.27 mm, 12 Contacts, Receptacle, Minitek 127 20021444 Series, IDC / IDT

AMPHENOL FCI 20021444-00012T4LF
Manufacturer Part No:
20021444-00012T4LF
Newark Part No.:
82R9314
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The 20021444-00012T4LF is a 12-way 2-row Wire-to-board IDC/IDT Receptacle with gold-plated copper alloy contacts, 1.27mm pitch. This Minitek 127 20021444 series connector with black low temperature plastic housing.
  • UL94V-0 Flammability rating

 

Product Information

Pitch Spacing:
1.27mm
No. of Contacts:
12Contacts
Gender:
Receptacle
Product Range:
Minitek 127 20021444 Series
Contact Termination Type:
IDC / IDT
No. of Rows:
2Rows
Contact Plating:
Gold Plated Contacts
Contact Material:
Copper Alloy
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.