Low

20021444-00010T4LF - 

Wire-To-Board Connector, 1.27 mm, 10 Contacts, Receptacle, Minitek 127 20021444 Series, IDC / IDT

20021444-00010T4LF - Wire-To-Board Connector, 1.27 mm, 10 Contacts, Receptacle, Minitek 127 20021444 Series, IDC / IDT

The actual product may differ from image shown

Manufacturer Part No:
20021444-00010T4LF
Newark Part No.:
82R9311
Product Range
Minitek 127 20021444 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 20021444-00010T4LF from FCI is a 1.27mm pitch, 10 positions Minitek IDC receptacle.
  • Low temperature plastic insulator
  • Copper alloy with gold plated contacts
  • Current rating is 1A per contact
  • Voltage rating is 125VAC
  • Temperature rating from -40°C to 105°C
  • UL approved

Applications

Industrial, Medical, Communications & Networking, Test & Measurement, Consumer Electronics, Sensing & Instrumentation, Automotive

Product Information

:
1.27mm
:
10Contacts
:
Receptacle
:
Minitek 127 20021444 Series
:
IDC / IDT
:
2Rows
:
Gold Plated Contacts
:
Copper Alloy
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,628 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/28/18
$1.21 $ 1.21
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $2.57
10 + $2.48
50 + $2.17
100 + $2.07
250 + $1.79
500 + $1.75
1000 + $1.50
2500 + $1.39
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

FCI - 20021444-00010T4LF - BOARD-BOARD CONNECTOR, RECEPTACLE, 10 POSITION, 2ROW 5 5 1 1
Inexpensive replacement at last The company that was supplying us with a similar product would only sell it as a value added assembly and would not sell the connectors so we could repair our harnesses. Newark and FCI came to my rescue. The longevity is equal to and may even surpass our original vendor. I highly recommend the FCI part as a replacement. September 12, 2013
  • 2015-06-11T15:21:21.605-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_82R9311, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.