Low

AMPHENOL FCI  20020705-M031B01LF  Wire-To-Board Terminal Block, Pluggable, 7.62 mm, 3 Positions, 24 AWG, 10 AWG, 6 mm², Screw

AMPHENOL FCI 20020705-M031B01LF
Technical Data Sheet (232.80KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Pitch Spacing:
7.62mm
No. of Positions:
3Positions
Wire Size AWG Min:
24AWG
Wire Size AWG Max:
10AWG
Conductor Area CSA:
6mm²
Wire Connection Method:
Screw
Rated Current:
30A
Rated Voltage:
300V
Block Orientation:
Through Hole Right Angle
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.