Low

AMPHENOL FCI  20020620-M041A01LF  Terminal Block, Pluggable, Header, 7.62 mm, 4 Positions, 32 A, 300 V, Through Hole Vertical

AMPHENOL FCI 20020620-M041A01LF
Manufacturer Part No:
20020620-M041A01LF
Newark Part No.:
59R8969
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Gender:
Header
Pitch Spacing:
7.62mm
No. of Positions:
4Positions
Rated Current:
32A
Rated Voltage:
300V
Block Orientation:
Through Hole Vertical
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.