Low

AMPHENOL FCI  20020327-C031B01LF  Wire-To-Board Terminal Block, Fixed, 3.5 mm, 3 Positions, 24 AWG, 16 AWG, 1.5 mm², Screw

AMPHENOL FCI 20020327-C031B01LF
Manufacturer Part No:
20020327-C031B01LF
Newark Part No.:
59R8944
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Pitch Spacing:
3.5mm
No. of Positions:
3Positions
Wire Size AWG Min:
24AWG
Wire Size AWG Max:
16AWG
Conductor Area CSA:
1.5mm²
Wire Connection Method:
Screw
Rated Current:
10A
Rated Voltage:
300V
Block Orientation:
Through Hole Right Angle
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.