Low

AMPHENOL FCI  20020006-G081B01LF  Pluggable Terminal Block, 5 mm, 8 Positions, 24 AWG, 12 AWG, 2.5 mm², Screw

AMPHENOL FCI 20020006-G081B01LF
AMPHENOL FCI 20020006-G081B01LF
Manufacturer Part No:
20020006-G081B01LF
Newark Part No.:
59R8805
Technical Datasheet:
See all Technical Docs
AMPHENOL FCI 20020006-G081B01LF
AMPHENOL FCI 20020006-G081B01LF

The actual product may differ from image shown

 

Product Information

Pitch Spacing:
5mm
No. of Positions:
8Positions
Wire Size AWG Min:
24AWG
Wire Size AWG Max:
12AWG
Conductor Area CSA:
2.5mm²
Wire Connection Method:
Screw
Rated Current:
12A
Rated Voltage:
300V
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.