Low

AMPHENOL FCI  20020004-D071B01LF  Pluggable Terminal Block, 3.81 mm, 7 Positions, 26 AWG, 16 AWG, 1.5 mm², Screw

AMPHENOL FCI 20020004-D071B01LF
Manufacturer Part No:
20020004-D071B01LF
Newark Part No.:
59R8795
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Pitch Spacing:
3.81mm
No. of Positions:
7Positions
Wire Size AWG Min:
26AWG
Wire Size AWG Max:
16AWG
Conductor Area CSA:
1.5mm²
Wire Connection Method:
Screw
Rated Current:
10A
Rated Voltage:
300V
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.