Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- FCI
- Newark Part Number:
- 67T2261
- Manufacturer Part No:
- 10118241-001RLF
-
- Technical Data Sheet (70.83KB) EN
Product Information
- CONNECTOR, HDMI, RCPT, 19POS
- Series: -
- Gender: Receptacle
- No. of Contacts: 19
- Contact Termination: Surface Mount Right Angle
- Connector Mounting: PCB
- Contact Plating: Gold
- Connector Type: Micro HDMI
- Contact Material: Copper
- RoHS Compliant: Yes
Availability
464 available to ship today
Price For: 1 Cut tape
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price
| Qty | Price | Promo Price |
|---|---|---|
| 1 - 9 | $1.21 | $0.6980 |
| 10 - 24 | $1.15 | $0.6980 |
| 25 - 49 | $1.09 | $0.6980 |
| 50 - 99 | $1.05 | $0.6980 |
| 100 - 249 | $0.941 | $0.6980 |
| 250 - 499 | $0.847 | $0.5980 |
| 500 - 999 | $0.752 | $0.5980 |
| 1000+ | $0.682 | $0.5980 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


