Low

FCI  10099115-002LF  QSFP Cage Heat Sink

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 74R0450
  • Manufacturer Part No 10099115-002LF

Product Information


  • External Diameter - Imperial: -
  • External Diameter - Metric: -
  • External Height - Imperial: 0.256"
  • External Height - Metric: 6.5mm
  • External Length - Imperial: 2.008"
  • External Length - Metric: 51mm
  • External Width - Imperial: 0.709"
  • External Width - Metric: 18mm
  • Heat Sink Material: Aluminium
  • SVHC: No SVHC (15-Jun-2015)
  • Thermal Resistance: -

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/816
  •  131/814

Availability

Availability: Not Currently Stocked

Price

Quantity List Price
1 - 9 $2.04
10 - 24 $1.92
25 - 49 $1.84
50 - 99 $1.75
100 - 249 $1.58
250 - 499 $1.46
500 - 999 $1.25
1000+ $1.17

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought