Low

10090928-P154XLF - 

D Sub Connector, 15 Contacts, Plug, DE, High Density Series, Steel Body, Solder

10090928-P154XLF - D Sub Connector, 15 Contacts, Plug, DE, High Density Series, Steel Body, Solder

The actual product may differ from image shown

Manufacturer Part No:
10090928-P154XLF
Newark Part No.:
82R7103
Product Range
High Density Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The High density series High Density D-sub Miniature Straight Connectors with pin and socket. It has copper alloy contact with glass filled thermoplastic insulator and SPCC steel shell. It provides customers access to a wide range of industry standard and application specific I/O interconnect solutions, high-density and high-speed interfaces to enable interconnect technologies for networking, storage and memory and complementary products for power distribution. The range of standardized I/O solutions enables full compliance to industry standards, such as Ethernet, SFF, Infiniband, USB, PCMCIA or HDMI.
  • Positions 15, 26, 44, 62 and 78
  • Available in 200, 500 mating cycles
  • UL94V-0 Flammability
  • 5000MΩ at 500VDC Insulation resistance (minimum)
  • 25mΩ Contact resistance (maximum)
  • 2.5A Current rating
  • -55 to 105°C Temperature range

Applications

Communications & Networking, Computers & Computer Peripherals, Industrial, Power Management

Product Information

:
15Contacts
:
Plug
:
DE
:
High Density Series
:
Steel Body
:
Solder
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

782 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/6/18
$0.991 $ 0.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $2.39
10 + $2.17
25 + $1.95
50 + $1.90
100 + $1.86
250 + $1.68
500 + $1.55
1000 + $1.33
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.