Low

AMPHENOL FCI  10090928-P154VLF  Standard D Sub Connector, High Density Series, DE, Plug, 15 Contacts, Steel Body, Solder

AMPHENOL FCI 10090928-P154VLF
Technical Data Sheet (1.00MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The 10090928-P154VLF is a 15-way standard straight male D-sub Connector with steel body, solder contact termination. This high density series connector is a part of an industry standard for applications requiring robust and reliable connectors. Black glass-filled thermoplastic insulator, copper alloy contacts.
  • 200/500 Mating cycles

 

Product Information

Connector Type:
Product Range:
High Density Series
D Sub Shell Size:
DE
Gender:
Plug
No. of Contacts:
15Contacts
Connector Body Material:
Steel Body
Connector Mounting:
Contact Termination Type:
Solder
Contact Plating:
Gold Plated Contacts
Contact Termination:
Solder
No. of Mating Cycles:
200
Contact Material:
Copper Alloy
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.