Low

FCI  10078837-001LF  HDMI CONNECTOR, RECEPTACLE, 19 POSITION, PCB

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 95M0594
  • Manufacturer Part No 10078837-001LF

Product Information


  • Connector Body Material: -
  • Connector Mounting: PCB
  • Contact Plating: Gold
  • Gender: Receptacle
  • No. of Contacts: 19
  • SVHC: No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Availability

Availability:  0

    More stock available week commencing 10/12/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.17 $1.17

Buy

Price

Quantity List Price
1 - 9 $1.17
10 - 24 $1.10
25 - 49 $1.05
50 - 99 $1.00
100 - 249 $0.91
250 - 499 $0.818
500 - 999 $0.731
1000+ $0.662

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
74M7342
51V019S-33WN-BD

51V019S-33WN-BD

MULTICOMP

CONNECTOR, HDMI, RECEPTACLE, 19 POSITION

CONNECTOR, HDMI, RECEPTACLE, 19 POSITION; Gender:Jack; No. of Contacts:19; Connector Mounting:PCB; Connector Body Material:Metal; Contact Plating:Gold; Connector Type:HDMI; Contact Material:Copper; No. of Rows:2; Pitch Spacing:0.5mm ;RoHS Compliant: Yes

899

1+ $0.664 Promotional price 100+ $0.664 Promotional price 250+ $0.664 Promotional price 500+ $0.664 Promotional price More pricing

Buy
  • 899 in stock for same day shipping

see cut-off times

 
Check more stock
    More stock available week commencing 11/2/15

Customers Also Bought