Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- FCI
- Newark Part Number:
- 45P2946
- Manufacturer Part No:
- 10067172-70CLF
-
- Technical Data Sheet (103.59KB) EN
Product Information
- E-SATA CONNECTOR, RECEPTACLE, 7POS, THD
- Connector Type: eSATA
- Series: -
- Gender: Receptacle
- No. of Contacts: 7
- Contact Termination: Through Hole Right Angle
- Connector Mounting: PCB
- Contact Plating: Gold
- Contact Material: Brass
- RoHS Compliant: Yes
Find Similar Products grouped by common attributes
View this product in our online or paper catalogue
Catalog Page/Catalog Number:
834 / 128
Availability
|
Availability:
89 |
- Non-Cancelable/Non-Returnable
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 3600
Price
| Qty | Price | Promo Price |
|---|---|---|
| 3600+ | $0.893 | $0.7720 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


