Low

AMPHENOL FCI  10038064-001LF  I/O Connector, 29 Contacts, Receptacle, SAS, Press Fit, PCB Mount

AMPHENOL FCI 10038064-001LF
Technical Data Sheet (169.97KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Contacts:
29Contacts
Gender:
Receptacle
Connector Type:
SAS
Contact Termination Type:
Press Fit
Product Range:
-
Connector Mounting:
PCB Mount
Contact Plating:
Gold Plated Contacts
Contact Material:
Copper Alloy
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.